Harting 09 14 002 3151 Socket module 1pc distinguished for precision

MPN
09 14 002 3151
Brand
Harting
EAN-13
2050006167885
Order Code
03-9002
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.33
10+ £12.79
25+ £12.40
50+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket module 09 14 002 3151 is a high voltage, heavy duty connector suitable for industrial applications. It is designed to handle multicore connections, providing reliability in electrical engineering contexts. Typical uses include robust electrical connections in high-demand industrial environments.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot