Harting 09 14 002 3141 Socket module durable and reliable 1pc

MPN
09 14 002 3141
Brand
Harting
EAN-13
2050006168165
Order Code
03-9001
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

Harting manufactures the Socket module 09 14 002 3141, a high-voltage, heavy-duty connector designed for industrial applications. It features a multicore configuration, making it suitable for complex electrical engineering tasks. This industry-grade connector is typically used in demanding environments requiring reliable and secure connections.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot