Harting 09 14 002 3125 Socket module single piece component

MPN
09 14 002 3125
Brand
Harting
EAN-13
2050006168639
Order Code
03-9000
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £93.46
10+ £91.13
25+ £88.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket module 09 14 002 3125 is a heavy-duty, multicore connector designed for industrial use. It provides reliable connections for high-voltage applications in electrical engineering. This industry-grade connector is ideal for robust, high-performance environments.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot