Harting 09 14 002 3102 Socket module 1pc high-quality Socket module

MPN
09 14 002 3102
Brand
Harting
EAN-13
2050006168066
Order Code
03-8999
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 50 in stock

The Harting socket module 09 14 002 3102 is an industry-grade, high voltage connector designed for heavy-duty applications. It features a multi-core configuration, making it suitable for use in complex electrical engineering projects. Typical applications include industrial environments where reliable and robust connectivity is crucial.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot