Harting 09 14 002 3101 Socket module 1pc durable and reliable design

MPN
09 14 002 3101
Brand
Harting
EAN-13
2050006168936
Order Code
03-8998
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £8.94
10+ £8.53
25+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 14 in stock

The Harting socket module 09 14 002 3101 is an industry-grade connector designed for high voltage applications. It features a heavy-duty construction suited for multicore connections in electrical engineering tasks. This product is typically used in demanding industrial environments requiring robust and reliable connectivity solutions.
Type Socket module
Gender Socket
Number of Positions N/A
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot