Harting 09 14 002 3051 Pin module 1pc reliable connectivity

Order Code:

03-8997

Brand: Harting MPN: 09 14 002 3051 EAN-13: 2050006167939
Qty Unit Price (Ex VAT)
1+ £13.02
10+ £12.48
25+ £12.10
50+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Harting Pin Module 09 14 002 3051 is an industry-grade connector designed for high voltage applications. It is a heavy-duty, multicore electrical engineering connector suitable for industrial use. Commonly used in environments requiring robust and reliable connectivity, it supports complex electrical systems efficiently.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot