Easter Opening Hours and Delivery Dates here

Harting 09 14 002 3041 Pin module 1pc durable and high-quality design

Order Code:

03-8996

Brand: Harting MPN: 09 14 002 3041 EAN-13: 2050006168219
Qty Unit Price (Ex VAT)
2+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 11 days

The Harting pin module 09 14 002 3041 is an industrial-grade connector known for its high voltage handling capability and heavy-duty construction. It is designed for use in electrical engineering applications requiring multicore connections. Typical applications include industrial environments where reliable and robust connection is crucial.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot