Harting 09 14 002 3002 Pin module 1pcs reliable connectivity solution

Order Code:

03-8994

Brand: Harting MPN: 09 14 002 3002 EAN-13: 2050006168097
Qty Unit Price (Ex VAT)
2+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
52 in stock, despatched in 4 working days

The Harting Pin Module 09 14 002 3002 is a high voltage, heavy duty connector designed for industrial applications. It is an industry-grade, multicore electrical connector that ensures reliable performance in tough environments. Typical applications include electrical engineering and other settings requiring robust and durable connections.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot