Harting 09 14 002 3001 Pin module 1 piece durable and high-quality

Order Code:

03-8993

Brand: Harting MPN: 09 14 002 3001 EAN-13: 2050006168943
Qty Unit Price (Ex VAT)
2+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back order

The Harting Pin Module 09 14 002 3001 is a high voltage, heavy duty connector designed for industrial applications. It features a multicore configuration suitable for complex electrical engineering tasks. Ideal for use in industry-grade environments, it ensures reliable and robust connections.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot