Harting 09 14 002 2753 Socket module 1pc Compact and reliable design

MPN
09 14 002 2753
Brand
Harting
EAN-13
2050006167878
Order Code
03-8992
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.75
10+ £43.60
25+ £42.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Harting socket module 09 14 002 2753 is an industrial-grade connector designed for heavy-duty applications. It is suitable for use in high voltage and multicore connections, making it ideal for electrical engineering projects. This connector is commonly used in industrial settings requiring robust and reliable connectivity solutions.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot