Harting 09 14 002 2751 Socket module 1pc for reliable connections

MPN
09 14 002 2751
Brand
Harting
EAN-13
2050006167861
Order Code
03-8991
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.41
10+ £45.07
25+ £43.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting manufactures the Socket Module 09 14 002 2751, a heavy-duty, industry-grade connector. It is designed to accommodate high voltage and multicore connections, making it ideal for demanding electrical engineering applications. This product is typically used in industrial settings where reliable and robust connectivity is essential.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot