Harting 09 14 002 2742 Socket module 1pc high-quality reliable Connector

MPN
09 14 002 2742
Brand
Harting
EAN-13
2050006168158
Order Code
03-8990
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting manufactures the Socket module 09 14 002 2742, known for its heavy duty and multi-core connector capabilities. This industry-grade, high voltage connector is ideal for demanding electrical engineering applications. Typically used in industrial environments, it ensures reliable connections in multicore systems.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot