Harting 09 14 002 2702 Socket module 1pc reliable connectivity

MPN
09 14 002 2702
Brand
Harting
EAN-13
2050006168059
Order Code
03-8988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 9 days

The Harting Socket Module 09 14 002 2702 is an industrial-grade, heavy-duty connector designed for high voltage and multicore applications. This robust connector is ideally suited for use in electrical engineering and various industrial settings. With its durable construction, it ensures reliable performance in demanding environments.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot