Harting 09 14 002 2701 Socket module 1pc durable and reliable design

MPN
09 14 002 2701
Brand
Harting
EAN-13
2050006168042
Order Code
03-8987
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 28 in stock

The Harting socket module 09 14 002 2701 is a heavy-duty, multicore connector designed for high voltage and industrial applications. This industry-grade connector is ideal for use in electrical engineering projects where durability and reliability are paramount. With content consisting of one piece, it ensures robust connectivity in demanding environments.
Type Socket module
Gender Socket
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot