Harting 09 14 002 2647 Pin module 1pc reliable connectivity

Order Code:

03-8984

Brand: Harting MPN: 09 14 002 2647 EAN-13: 2050006168202
Qty Unit Price (Ex VAT)
2+ £32.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
2 in stock, despatched in 4 working days

The Harting pin module 09 14 002 2647 is an industrial-grade connector renowned for its high voltage capabilities and multi-core design. Manufactured for electrical engineering tasks, this heavy-duty connector is ideal for use in demanding industrial environments. It is typically applied in applications requiring robust and reliable connections.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot