Harting 09 14 002 2641 Pin module 1pc High-quality durable construction

Order Code:

03-8982

Brand: Harting MPN: 09 14 002 2641 EAN-13: 2050006168172
Qty Was Unit Price (Inc VAT)
1+ £42.22 £38.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Harting pin module 09 14 002 2641 is a high voltage, industry-grade connector designed for heavy-duty applications. This multicore connector is a reliable choice in electrical engineering projects. It is typically used for industrial purposes where durable and robust connections are essential.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot