Harting 09 14 002 0311 Enclosure durable 1pc robust and reliable

Order Code:

03-8980

Brand: Harting MPN: 09 14 002 0311 EAN-13: 2050006178058
Qty Unit Price (Ex VAT)
1+ £24.96
10+ £24.19
25+ £23.52
50+ £22.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting 09 14 002 0311 is an industrial-grade heavy-duty connector. It is designed for high voltage applications and is ideal for use in electrical engineering. This multicore connector is suitable for robust industrial environments.
Type Enclosure
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Mating cycles ≥ 500
Max. temperature +125°C
Min. temperature -40°C
Series Han-Modular® Twin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot