Harting 09 14 002 0301 Enclosure extension robust single piece

MPN
09 14 002 0301
Brand
Harting
EAN-13
2050006174395
Order Code
03-8979
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.37
10+ £27.47
25+ £26.72
50+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting's enclosure extension 09 14 002 0301 is an industrial-grade multicore connector, designed for high voltage and heavy-duty applications. This robust connector is ideal for use in electrical engineering environments where reliable multi-core connectivity is essential. It finds typical applications in industrial settings, providing durable and dependable performance.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Series Han-Modular® Twin

Reviews

Be the first to submit a review

Trustpilot