Harting 09 14 001 4721 Socket module 1pc high-quality and durable

MPN
09 14 001 4721
Brand
Harting
EAN-13
2050006168783
Order Code
03-8978
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.91
50+ £34.26
100+ £33.28
250+ £31.80
500+ £31.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Manufactured by Harting, the Socket Module 09 14 001 4721 is an industry-grade connector, designed for high-voltage and heavy-duty applications. It is suitable for multicore connections in electrical engineering projects. This connector is typically used in industrial settings requiring reliable and robust connectivity solutions.
Type Socket module
Number of Positions 8
Colour Pebble grey (RAL 7032)
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot