Harting 09 14 001 4703 Socket module 1pc robust and reliable connections

Order Code:

03-8977

Brand: Harting MPN: 09 14 001 4703 EAN-13: 2050006168868
Qty Unit Price (Ex VAT)
1+ £50.60
10+ £48.07
25+ £45.55
50+ £43.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Harting manufactures the high voltage socket module 09 14 001 4703, designed for use in industrial settings. This heavy-duty connector is ideal for multicore applications in electrical engineering. Typical applications include industry-grade environments where reliable and robust connectivity is essential.
Type Socket module
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot