Harting 09 14 001 4701 Socket module single piece high performance

MPN
09 14 001 4701
Brand
Harting
EAN-13
2050006168851
Order Code
03-8976
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.91
10+ £34.64
25+ £34.37
50+ £34.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Harting socket module 09 14 001 4701 is an industry-grade, heavy-duty connector designed for high voltage applications. Known for its durability, it serves well in electrical engineering contexts requiring multicore connections. This product is ideal for use in industrial settings where reliable, robust connectivity solutions are essential.
Type Socket module
Number of Positions 4
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot