Harting 09 14 001 4651 Pin module 1pc robust Electrical Connector

MPN
09 14 001 4651
Brand
Harting
EAN-13
2050006168882
Order Code
03-8975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.80
10+ £44.14
25+ £41.94
50+ £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

The Harting pin module 09 14 001 4651 is an industrial-grade connector designed for high-voltage applications. It features heavy-duty, multicore capabilities suitable for electrical engineering environments. Commonly used in rugged industrial settings, this connector ensures reliable performance in multicore systems.
Type Pin module
Gender Male
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Connection Screws
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot