Harting 09 14 001 4622 Pin module single unit essential Connector

MPN
09 14 001 4622
Brand
Harting
EAN-13
2050006168813
Order Code
03-8973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.85
10+ £7.75
25+ £7.66
50+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

Harting manufactures the Pin module 09 14 001 4622, which is an industry-grade, multi-core, heavy-duty connector designed for high-voltage applications. These connectors are typically used in electrical engineering projects that require reliable and robust connections. The product is ideal for industrial environments where durable and efficient connectivity is essential.
Type Pin module
Gender Male
Number of Positions 8
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot