Harting 09 14 001 4601 Pin module 1pc reliable connectivity solution

MPN
09 14 001 4601
Brand
Harting
EAN-13
2050006168875
Order Code
03-8972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.19
10+ £7.91
25+ £7.56
50+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/11/2026

Harting's Pin module 09 14 001 4601 is an industry-grade high voltage connector. It is designed for heavy-duty applications, providing reliable multicore connectivity in electrical engineering projects. This connector is typically used in industrial settings requiring durable and robust connection solutions.
Type Pin module
Gender Male
Number of Positions N/A
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot