Harting 09 14 001 3131 Socket Module 1pc for efficient connectivity

Order Code:

03-8971

Brand: Harting MPN: 09 14 001 3131 EAN-13: 2050006167847
Qty Unit Price (Ex VAT)
2+ £6.58
10+ £6.14
25+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
2 in stock, despatched in 4 working days

The Harting socket module 09 14 001 3131 is designed for high voltage and heavy-duty industrial applications. This industry-grade connector is ideal for multicore electrical engineering projects. It is commonly used in environments requiring reliable and robust connections.
Type Socket module
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot