Harting 09 14 001 3111 adapter module Socket 1pcs compact design

Order Code:

03-8970

Brand: Harting MPN: 09 14 001 3111 EAN-13: 2050006162460
  • Quickly find another product in this range by Max. temperature:

    +125°C +85°C
Qty Unit Price (Ex VAT)
2+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
25 in stock, despatched in 4 working days

Harting manufactures the adapter module socket 09 14 001 3111, which is designed for industrial use as a high-voltage, multicore connector. It serves as a heavy-duty, industry-grade electrical engineering connector, ideal for demanding environments. Typical applications include industrial machinery and equipment requiring robust and reliable connectivity solutions.
Type Adapter receptacle
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot