Harting 09 14 001 3101 Socket module single piece reliable connection

MPN
09 14 001 3101
Brand
Harting
EAN-13
2050006167960
Order Code
03-8969
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.23
10+ £13.77
25+ £13.40
50+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 29/05/2026

Harting's socket module 09 14 001 3101 is an industry-grade, heavy-duty connector designed for high-voltage and multicore applications. This robust component is ideal for use in electrical engineering and industrial environments where reliable connections are essential. The product features a single-piece construction, ensuring durability and efficient performance in demanding conditions.
Type Socket module
Number of Positions 1
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot