Harting 09 14 001 3031 Pin module 1pc reliable Electrical connection

MPN
09 14 001 3031
Brand
Harting
EAN-13
2050006167892
Order Code
03-8968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £7.97
10+ £7.60
25+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Back order - 5 availableBack-order availability date - 13/11/2026

The pin module 09 14 001 3031 by Harting is a heavy-duty connector designed for high voltage and industrial applications. It features industry-grade, multicore connectivity suitable for electrical engineering tasks. Typically, it is used in robust environments requiring reliable and durable connections.
Type Pin module
Gender Male
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot