Harting 09 14 001 3001 Pin Module 1pc High-quality reliable connection

MPN
09 14 001 3001
Brand
Harting
EAN-13
2050006167991
Order Code
03-8966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.36
10+ £10.25
25+ £10.15
50+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

Manufactured by Harting, the Pin module 09 14 001 3001 is an industry-grade connector designed for high voltage applications. This single-piece heavy-duty connector is ideal for multicore systems and electrical engineering projects. It is commonly used in industrial settings requiring robust and reliable connectivity solutions.
Type Pin module
Gender Male
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot