Harting 09 14 001 2663 Pin module 1pcs high-quality Electrical Connector

MPN
09 14 001 2663
Brand
Harting
EAN-13
2050006167984
Order Code
03-8964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.10
10+ £35.87
25+ £35.34
50+ £34.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

The Harting pin module 09 14 001 2663 is a heavy-duty, industrial-grade connector designed for use in high voltage and multicore applications. It offers robust performance suitable for electrical engineering and demanding environments. This connector is ideal for industrial setups requiring reliable and efficient connections.
Type Pin module
Gender Male
Number of Positions 1
Size 09
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot