Harting 09 14 001 0722 Connector Enclosure 2 pcs durable and reliable

MPN
09 14 001 0722
Brand
Harting
EAN-13
2050006618660
Order Code
03-8962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Back order - 6 availableBack-order availability date - 13/11/2026

Harting's Connector Enclosure 09 14 001 0722 is an industrial-grade multi-core connector designed for high-voltage applications. This heavy-duty enclosure is suitable for use in challenging environments typically found in electrical engineering sectors. Its robust construction makes it ideal for reliable connections in industrial machinery and systems.
Type Connector enclosure
Cable Entry 1x
Colour Grey
IP Rating IP20
Material Polycarbonate
Mating Cycles ≥ 500
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Modular® ECO

Reviews

Be the first to submit a review

Trustpilot