Harting 09 14 001 0320 Enclosure extension durable and precise design

MPN
09 14 001 0320
Brand
Harting
EAN-13
2050006174371
Order Code
03-8959
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Harting enclosure extension 09 14 001 0320 is an industrial-grade, heavy-duty connector known for its robustness and reliability in high voltage applications. Manufactured by Harting, it is commonly used in electrical engineering for securing multi-core connections in industrial environments. Its durability and design make it ideal for heavy machinery and other demanding settings.
Type Enclosure extension
Colour Grey
IP Rating IP65
Material Polycarbonate
Mating cycles ≥ 500
Maximum Temperature +85°C
Min. temperature -40°C
Series Han-Modular® ECO

Reviews

Be the first to submit a review

Trustpilot