Harting 09 14 001 0311 Enclosure Durable 1pc robust design

Order Code:

03-8958

Brand: Harting MPN: 09 14 001 0311 EAN-13: 2050006178041
Qty Unit Price (Ex VAT)
1+ £19.85
5+ £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/03/2026

Harting manufactures the Enclosure 09 14 001 0311, a heavy-duty, industry-grade connector designed for high voltage and multicore applications. This enclosure is ideal for use in industrial settings and electrical engineering projects. Its robust design ensures reliable connectivity under demanding conditions.
Type Enclosure
IP Rating IP65 (closed)
Material Diecast zinc
Mating cycles ≥ 500
Max. temperature +125°C
Min. temperature -40°C
Series Han-Modular® Compact

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot