Harting 09 14 001 0301 Enclosure Extension Durable robust design

MPN
09 14 001 0301
Brand
Harting
EAN-13
2050006174364
Order Code
03-8957
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.45
20+ £22.28
50+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Harting's enclosure extension 09 14 001 0301 is a high voltage, heavy-duty connector designed for industrial use. This industry-grade connector is suitable for multicore electrical connections. Typical applications include electrical engineering projects requiring robust and reliable connections.
Type Enclosure extension
Colour Metal
IP Rating IP65 (closed)
Material Diecast zinc
Mating cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Series Han-Modular® Compact

Reviews

Be the first to submit a review

Trustpilot