Harting 09 14 000 9966 Pin module 2 pcs durable Electrical Connector

MPN
09 14 000 9966
Brand
Harting
EAN-13
2050008839506
Order Code
03-8952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.73
50+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 51 in stock

The Harting 09 14 000 9966 is a high-voltage, industrial-grade connector designed for heavy-duty applications. This two-piece, multicore module is ideal for complex electrical engineering tasks requiring robust connectivity. It is commonly used in scenarios demanding reliable performance in harsh environments.
Type Pin module
Gender Male
Number of Positions N/A
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot