Harting 09 14 000 9950 XL Single Module 1pc durable connectivity

MPN
09 14 000 9950 XL
Brand
Harting
EAN-13
2050009736460
Order Code
03-8949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 117 in stock

The Harting 09 14 000 9950 XL is a heavy duty, industry grade connector designed for multicore applications. This single module high voltage connector is ideal for use in electrical engineering environments. Its robust design makes it suitable for demanding industrial settings.
Type Single module
Category Modules
Colour Pebble grey (RAL 7032)
Colour (insert) RAL 7032 (pebble grey)
ELV status compliant
Factory colour Pebble grey (RAL 7032)
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Modular®
Size of the module Single module
Type of accessory/spare part Other
Type of module Han®Dummy module

Reviews

Be the first to submit a review

Trustpilot