Harting 09 14 000 6257 Pneumatic Contact Single piece for precision applications

MPN
09 14 000 6257
Brand
Harting
EAN-13
2050006171165
Order Code
03-8931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 17 in stock

The Harting 09 14 000 6257 is an industry-grade, high voltage connector ideal for electrical engineering applications. It is a heavy-duty, multicore connector designed for use in demanding industrial environments. This product is suitable for integrating into pneumatic systems, providing reliable and robust connectivity.
Type Pneumatics contact
Material Polyacetal (POM)
Maximum Temperature +80°C
Misc Attribute 09140006257

Reviews

Be the first to submit a review

Trustpilot