Harting 09 14 000 6152 Pneumatic Contact single piece high-quality design

MPN
09 14 000 6152
Brand
Harting
EAN-13
2050006171097
Order Code
03-8922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 47 in stock

The Harting Pneumatic Contact 09 14 000 6152 is an industry-grade connector known for its high voltage and heavy-duty capabilities. It features a multicore design suitable for demanding electrical engineering applications. Typically used in industrial settings, this connector ensures reliable and secure pneumatic connections.
Type Pneumatics contact
Material Polyacetal (POM)
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot