Harting 09 12 021 3001 Pin insert for reliable connectivity 1pc

MPN
09 12 021 3001
Brand
Harting
EAN-13
2050006165874
Order Code
03-8916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 58 in stock

The Harting pin insert 09 12 021 3001 is an industry-grade, heavy-duty connector ideal for high voltage and multicore applications. It is designed for use in electrical engineering environments requiring reliable and robust connections. Commonly used in industrial settings, this connector ensures durable performance for complex electrical systems.
Type Pin inset
Gender Male
Number of Positions 21
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot