Harting 09 12 012 3104 Socket Insert 1pc Reliable Electrical connection

Order Code:

03-8914

Brand: Harting MPN: 09 12 012 3104 EAN-13: 2050006164501
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
258 in stock, despatched in 4 working days

Manufactured by Harting, the Socket Insert 09 12 012 3104 is an industry-grade, heavy-duty connector designed for high voltage applications. This multicore connector is ideal for use in electrical engineering environments, offering robust performance in demanding industrial conditions. It is typically employed in settings requiring reliable and secure connections, such as machinery and automation systems.
Type Socket inset
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Max. temperature +125°C
Number of Ways + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot