Harting 09 12 008 5408 Covering cap durable protection 1pc

MPN
09 12 008 5408
Brand
Harting
EAN-13
2050006161234
Order Code
03-8912
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting's covering cap 09 12 008 5408 is an industrial-grade connector component designed for high-voltage, heavy-duty applications. It features a protective design suitable for multicore connections in electrical engineering. Typically, it is used to safeguard connectors in industrial environments.
Type Protective cap
Colour Black
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot