Harting 09 12 008 5407 Covering cap 1pc durable and reliable design

MPN
09 12 008 5407
Brand
Harting
EAN-13
2050006161227
Order Code
03-8911
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting covering cap 09 12 008 5407 is an industrial-grade connector accessory designed for high-voltage and heavy-duty applications. It provides robust protection for multicore connectors, ensuring reliability in electrical engineering environments. Typical applications include safeguarding connectors in industrial and engineering settings.
Type Protective cap
Colour Black
IP Rating IP65
Material Plastic
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot