Harting 09 12 008 3001 Han® Q 8/0 Male Crimp Terminal 500V 0.14-2.5mm²

MPN
09 12 008 3001
Brand
Harting
EAN-13
2050001339898
Order Code
51-9651
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

An 8-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: 09 12 008 3001
  • Content: 1 Units
  • Manufacturer part no.: 09 12 008 3001
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Test current: 16 A
  • Test voltage: 500 V
  • Type (manufacturer type): 09 12 008 3001
Type Pin inset
Approvals DNV GL
Category Inserts
Colour Gun grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.14 ... 4mm²
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Male
Identification 8/0
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 8
Number of pins 8
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®Q
Size Han-Compact®
Specifications IEC 60664-1
Termination Crimp termination
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot