Harting 09 12 008 0901 Han Socket Enclosure 1pc robust design

Order Code:

03-8904

Brand: Harting MPN: 09 12 008 0901 EAN-13: 2050006176047
Qty Unit Price (Ex VAT)
10+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting Socket Enclosure 09 12 008 0901 is a high voltage, industry-grade connector designed for electrical engineering applications. This heavy-duty, multicore connector is suitable for industrial environments requiring reliable and robust connections. Typical applications include use in machinery, automation systems, and power distribution networks.
Type Socket enclosure
Cable input 1x PG 16
Colour Black
IP Rating IP65
Material Polycarbonate
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Angled cable input
Series Han-Compact®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot