Harting 09 12 008 0728 Connector Enclosure 1pc durable design

MPN
09 12 008 0728
Brand
Harting
EAN-13
2050006175385
Order Code
03-8903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

The Harting connector enclosure, model 09 12 008 0728, is an industry-grade, heavy-duty component designed for high-voltage and multicore connections. Its robust construction makes it suitable for use in demanding industrial environments. Typically, this connector is employed in electrical engineering applications to ensure safe and reliable connectivity.
Type Connector enclosure
Cable Entry 1x PAFS 18
Colour Black
IP Rating IP65
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Compact®

Reviews

Be the first to submit a review

Trustpilot