Harting 09 12 008 0727 Connector Enclosure Compact and durable 1pc

MPN
09 12 008 0727
Brand
Harting
EAN-13
2050006175378
Order Code
03-8902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 7 availableBack-order availability date - 13/11/2026

Harting manufactures the Connector enclosure 09 12 008 0727, designed for high voltage, industrial, and heavy-duty applications. This robust and industry-grade connector is suitable for multicore configurations, ensuring reliable performance in electrical engineering projects. It is typically used in environments requiring durable connectivity solutions, such as manufacturing facilities and industrial automation systems.
Type Connector enclosure
Cable Entry 1x PG 16
Colour Black
IP Rating IP65
Material Polycarbonate
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Compact®

Reviews

Be the first to submit a review

Trustpilot