Harting 09 12 008 0327 Enclosure Extension Durable One Piece Design

Order Code:

03-8901

Brand: Harting MPN: 09 12 008 0327 EAN-13: 2050006174340
Qty Unit Price (Ex VAT)
10+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched in 4 working days

Harting manufactures the Enclosure Extension 09 12 008 0327, which is a heavy-duty connector suitable for industrial applications. This high voltage connector is designed for multi-core connections, ensuring robust performance in electrical engineering tasks. It is typically used in settings that demand durable and reliable connectors for complex electrical systems.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Polycarbonate
Max. temperature +125°C
Min. temperature -40°C
Series Han-Compact®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot