Harting 09 12 008 0303 Enclosure Extension 1pc robust design

MPN
09 12 008 0303
Brand
Harting
EAN-13
2050006174333
Order Code
03-8900
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting manufactures the 09 12 008 0303 enclosure extension, known for its high voltage and heavy-duty connector attributes. The product is designed for industrial use, providing robust and reliable connections in electrical engineering applications. This multicore connector is suitable for industry-grade environments, ensuring safe and efficient performance.
Type Enclosure extension
Approvals CE
Category Hoods / Housings
Colour Metal
Degree of protection acc. to IEC 60529 IP65
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Field of application Hoods/Housings for higher EMC requirements
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Diecast zinc
Material (hood/housing) Zinc die-cast
Material (locking) Stainless steel
Material (seal) NBR
Max. temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han-Compact®
Series of hoods/housings Han-Compact®
Size Han-Compact®
Surface (hood/housing) Nickel plated
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot