Harting 09 12 006 3001 Pin insert 1pc high-quality Electrical Connector

MPN
09 12 006 3001
Brand
Harting
EAN-13
2050006165812
Order Code
03-8898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

The Harting Pin Insert 09 12 006 3001 is an industry-grade, heavy-duty connector designed for high voltage and multicore applications. It is suitable for use in electrical engineering projects requiring robust and reliable connections. Commonly used in industrial settings, it ensures secure connectivity for complex systems.
Type Pin inset
Gender Male
Number of Positions 2
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot