Harting 09 12 006 2794 Socket insert 6-pole silver 1pc

Order Code:

03-8897

Brand: Harting MPN: 09 12 006 2794 EAN-13: 2050006164440
Qty Unit Price (Ex VAT)
1+ £39.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Harting's socket insert, model 09 12 006 2794, is an industry-grade connector known for its heavy-duty and multicore capabilities. This high-voltage connector is designed for demanding electrical engineering applications, providing reliable performance. Typical uses include industrial settings where robust and durable connectors are required.
Type Socket inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot